Part Details for S54S08F883B by NXP Semiconductors
Overview of S54S08F883B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for S54S08F883B
S54S08F883B CAD Models
S54S08F883B Part Data Attributes
|
S54S08F883B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54S08F883B
NXP Semiconductors
IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14.25 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54S08F883B
This table gives cross-reference parts and alternative options found for S54S08F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54S08F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S08NSRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | S54S08F883B vs SN74S08NSRE4 |
SN74S08DE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | S54S08F883B vs SN74S08DE4 |
SN74S08NSRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | S54S08F883B vs SN74S08NSRG4 |
SN74AS08DBR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SSOP | Texas Instruments | S54S08F883B vs SN74AS08DBR |
SN74S08DRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | S54S08F883B vs SN74S08DRG4 |
SNJ54S08W | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | S54S08F883B vs SNJ54S08W |
DM54S08J/883 | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | S54S08F883B vs DM54S08J/883 |
SN74S08DRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | S54S08F883B vs SN74S08DRE4 |
S54S08F883B | S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Philips Semiconductors | S54S08F883B vs S54S08F883B |
S54S08F883B | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | S54S08F883B vs S54S08F883B |