Part Details for SN74S08NSRG4 by Rochester Electronics LLC
Overview of SN74S08NSRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S08NSRG4
SN74S08NSRG4 CAD Models
SN74S08NSRG4 Part Data Attributes
|
SN74S08NSRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S08NSRG4
Rochester Electronics LLC
AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74S08NSRG4
This table gives cross-reference parts and alternative options found for SN74S08NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S08NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S08NSRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S08NSRG4 vs SN74S08NSRE4 |
SN74S08J | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S08NSRG4 vs SN74S08J |
SN74S08DRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S08NSRG4 vs SN74S08DRE4 |
SN74AS08DBR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SSOP | Texas Instruments | SN74S08NSRG4 vs SN74AS08DBR |
SN74S08NSR | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S08NSRG4 vs SN74S08NSR |
U74AHCT08G-S14-R | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | SN74S08NSRG4 vs U74AHCT08G-S14-R |
DM54S08J/883 | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S08NSRG4 vs DM54S08J/883 |
SNC54S08J | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S08NSRG4 vs SNC54S08J |
74ACTQ08CW | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, 14 PIN | Rochester Electronics LLC | SN74S08NSRG4 vs 74ACTQ08CW |
74F08SC_NL | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74S08NSRG4 vs 74F08SC_NL |