Part Details for S5606CA-DS99 by ASUSTeK Computer Inc
Results Overview of S5606CA-DS99 by ASUSTeK Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5606CA-DS99 Information
S5606CA-DS99 by ASUSTeK Computer Inc is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS99R124AQSQ/NOPB | Texas Instruments | 5 - 43 MHz 18-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 | |
| DS99R106SQ/NOPB | Texas Instruments | 3-40MHz DC- Balanced 24-Bit LVDS Deserializer 48-WQFN 0 to 70 | |
| DS99R105SQX/NOPB | Texas Instruments | 3-40MHz DC- Balanced 24-Bit LVDS Serializer 48-WQFN 0 to 70 |
Price & Stock for S5606CA-DS99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 16" Ultra 9 32G 1TB 11H RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |