Part Details for S5933TE by Applied Micro Circuits Corporation
Overview of S5933TE by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5933TE
S5933TE CAD Models
S5933TE Part Data Attributes
|
S5933TE
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S5933TE
Applied Micro Circuits Corporation
PCI Bus Controller, CMOS, PQFP208, TQFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for S5933TE
This table gives cross-reference parts and alternative options found for S5933TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5933TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9052 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | S5933TE vs PCI9052 |
PCI9052G | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Broadcom Limited | S5933TE vs PCI9052G |
PCI9050-1 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | PLX Technology | S5933TE vs PCI9050-1 |
S5920 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | S5933TE vs S5920 |
PCI9052G | PCI BUS CONTROLLER, PQFP160, GREEN, PLASTIC, QFP-160 | Avago Technologies | S5933TE vs PCI9052G |
S5935QRC | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | S5933TE vs S5935QRC |