Part Details for PCI9052 by Avago Technologies
Overview of PCI9052 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCI9052
PCI9052 CAD Models
PCI9052 Part Data Attributes
|
PCI9052
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
PCI9052
Avago Technologies
PCI BUS CONTROLLER, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Address Bus Width | 32 | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9052
This table gives cross-reference parts and alternative options found for PCI9052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9052G | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Broadcom Limited | PCI9052 vs PCI9052G |
PCI9052 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | PCI9052 vs PCI9052 |
PCI9050-1 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | PLX Technology | PCI9052 vs PCI9050-1 |
S5935QRC | PCI Bus Controller, CMOS, PQFP160, GREEN, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | PCI9052 vs S5935QRC |
PCI9052G | PCI BUS CONTROLLER, PQFP160, GREEN, PLASTIC, QFP-160 | Avago Technologies | PCI9052 vs PCI9052G |