Part Details for S5DC-K by Taiwan Semiconductor
Overview of S5DC-K by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5DC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S5DC-KCT-ND
|
DigiKey | 5A, 200V, STANDARD RECOVERY RECT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0793 / $0.3700 | Buy Now |
DISTI #
S5DC-K
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S5DC-K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0904 | Buy Now |
DISTI #
821-S5DC-K
|
Mouser Electronics | Rectifiers 5A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0790 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0967 | Buy Now |
Part Details for S5DC-K
S5DC-K CAD Models
S5DC-K Part Data Attributes:
|
S5DC-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5DC-K
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5DC-K
This table gives cross-reference parts and alternative options found for S5DC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5DC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | S5DC-K vs SM5200AF |
CMSH5-200HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5DC-K vs CMSH5-200HVTIN/LEAD |
S5DHV6G | Rectifier Diode, | Taiwan Semiconductor | S5DC-K vs S5DHV6G |
ES5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-K vs ES5DB-HF |
SK5200AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | S5DC-K vs SK5200AFL-TP-HF |
SS510B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-K vs SS510B-HF |
US5D | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | S5DC-K vs US5D |
S5D | Rectifier Diode, | Taitron Components Inc | S5DC-K vs S5D |
US5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-K vs US5DB-HF |
CMSH5-200HVPBFREE | Rectifier Diode, | Central Semiconductor Corp | S5DC-K vs CMSH5-200HVPBFREE |