Part Details for S5GBH by Taiwan Semiconductor
Overview of S5GBH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5GBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S5GBHCT-ND
|
DigiKey | DIODE GEN PURP 400V 5A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5998 In Stock |
|
$0.0841 / $0.3900 | Buy Now |
DISTI #
S5GBH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 5A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S5GBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0839 / $0.0932 | Buy Now |
DISTI #
821-S5GBH
|
Mouser Electronics | Rectifiers 5A, 1001V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0840 / $0.3800 | Order Now |
|
Future Electronics | Diode 400 V 5A Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 6000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0888 / $0.1330 | Buy Now |
DISTI #
S5GBH
|
Avnet Asia | Diode Standard Recovery Rectifier 400V 5A 2-Pin DO-214AA T/R (Alt: S5GBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.0784 / $0.0876 | Buy Now |
DISTI #
S5GBH
|
EBV Elektronik | (Alt: S5GBH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S5GBH
S5GBH CAD Models
S5GBH Part Data Attributes:
|
S5GBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5GBH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5GBH
This table gives cross-reference parts and alternative options found for S5GBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5GBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS5GH | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5GBH vs HS5GH |
HS5GHV7G | Rectifier Diode, | Taiwan Semiconductor | S5GBH vs HS5GHV7G |
S5GB | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S5GBH vs S5GB |