Part Details for S70GL02GP11FACR20 by Cypress Semiconductor
Overview of S70GL02GP11FACR20 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70GL02GP11FACR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for S70GL02GP11FACR20
S70GL02GP11FACR20 CAD Models
S70GL02GP11FACR20 Part Data Attributes
|
S70GL02GP11FACR20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70GL02GP11FACR20
Cypress Semiconductor
Flash, 128MX16, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for S70GL02GP11FACR20
This table gives cross-reference parts and alternative options found for S70GL02GP11FACR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GP11FACR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL02GP11FFCR23 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FFCR23 |
S70GL02GP11FACR23 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FACR23 |
S70GL02GP11FFCR12 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FFCR12 |
S70GL02GP11FFCR23 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S70GL02GP11FACR20 vs S70GL02GP11FFCR23 |
S70GL02GP11FFCR22 | Flash, 128MX16, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GP11FACR20 vs S70GL02GP11FFCR22 |
S70GL02GP11FFCR22 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FFCR22 |
S70GL02GP11FACR13 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S70GL02GP11FACR20 vs S70GL02GP11FACR13 |
S70GL02GP11FACR22 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FACR22 |
S70GL02GP11FFCR13 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S70GL02GP11FACR20 vs S70GL02GP11FFCR13 |
S70GL02GP11FACR10 | Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S70GL02GP11FACR20 vs S70GL02GP11FACR10 |