Part Details for S75WS256NDFBAWLK by Spansion
Overview of S75WS256NDFBAWLK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S75WS256NDFBAWLK
S75WS256NDFBAWLK CAD Models
S75WS256NDFBAWLK Part Data Attributes
|
S75WS256NDFBAWLK
Spansion
Buy Now
Datasheet
|
Compare Parts:
S75WS256NDFBAWLK
Spansion
Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | RAM IS ORGANIZED AS 8M X 16 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for S75WS256NDFBAWLK
This table gives cross-reference parts and alternative options found for S75WS256NDFBAWLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S75WS256NDFBAWLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S75WS256NDFBAWLK0 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBAWLK0 |
S75WS256NDFBAWLK3 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBAWLK3 |
S75WS256NDFBFWLK | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBFWLK |
S75WS256NDFBAWLK2 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBAWLK2 |
S75WS256NDFBFWLK3 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBFWLK3 |
S75WS256NDFBFWLK0 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S75WS256NDFBAWLK vs S75WS256NDFBFWLK0 |