Memory
S75WS256NDFBFWLK0
Description: Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84

Overview of S75WS256NDFBFWLK0 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S75WS256NDFBFWLK0 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S75WS256NDFBFWLK0 by Spansion

S75WS256NDFBFWLK0
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
SRAM ORGANISED AS 128 MB (8M X 16-BIT)
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
9 mm
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Want to compare parts?
  1. S75WS256NDFBFWLK0
    Spansion
    Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84
    VS

Alternate Parts for S75WS256NDFBFWLK0

This table gives cross-reference parts and alternative options found for S75WS256NDFBFWLK0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S75WS256NDFBFWLK0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S75WS256NDFBAWLK0 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK0
S75WS256NDFBAWLK3 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK3
S75WS256NDFBFWLK Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBFWLK
S75WS256NDFBAWLK2 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK2
S75WS256NDFBAWLK Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK
S75WS256NDFBFWLK3 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBFWLK3
Part Number Description Manufacturer Compare
S75WS256NDFBAWLK Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK
S75WS256NDFBAWLK2 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK2
S75WS256NDFBFWLK Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBFWLK
S75WS256NDFBAWLK0 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK0
S75WS256NDFBAWLK3 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBAWLK3
S75WS256NDFBFWLK3 Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S75WS256NDFBFWLK0 vs S75WS256NDFBFWLK3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S75WS256NDFBFWLK0 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S75WS256NDFBFWLK0 by Spansion

Select Manufacturer
Which Manufacturer of S75WS256NDFBFWLK0 would you like to use for your alert(s)?
  • Please alert me when S75WS256NDFBFWLK0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S75WS256NDFBFWLK0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S75WS256NDFBFWLK0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S75WS256NDFBFWLK0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S75WS256NDFBFWLK0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S75WS256NDFBFWLK0 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: