Microcontrollers and Processors
S80C188EC13
Intel Corporation
Description: 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100

Overview of S80C188EC13 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S80C188EC13 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S80C188EC13 by Intel Corporation

S80C188EC13
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9,32
Pin Count
100
Reach Compliance Code
compliant
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
26 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G100
Length
20 mm
Low Power Mode
YES
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supplies
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.15 mm
Speed
13 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. S80C188EC13
    Intel Corporation
    16-BIT, 13MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100
    VS

Alternate Parts for S80C188EC13

This table gives cross-reference parts and alternative options found for S80C188EC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C188EC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS80L188EC13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation S80C188EC13 vs TS80L188EC13
TS80C188EC13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation S80C188EC13 vs TS80C188EC13
Part Number Description Manufacturer Compare
S80C186EC20 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation S80C188EC13 vs S80C186EC20
KU80L188EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 Intel Corporation S80C188EC13 vs KU80L188EC13
SB80L186EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 Intel Corporation S80C188EC13 vs SB80L186EC13
S80C186EC25 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation S80C188EC13 vs S80C186EC25
SB80C188EC20 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 Intel Corporation S80C188EC13 vs SB80C188EC20
HD6437049 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 Hitachi Ltd S80C188EC13 vs HD6437049
MC68EC020FG16 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 Motorola Mobility LLC S80C188EC13 vs MC68EC020FG16
NG80386SX-20F 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 AMD S80C188EC13 vs NG80386SX-20F
TS80C188EC-20 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation S80C188EC13 vs TS80C188EC-20
SB80C188EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 Intel Corporation S80C188EC13 vs SB80C188EC13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S80C188EC13 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S80C188EC13 by Intel Corporation

Select Manufacturer
Which Manufacturer of S80C188EC13 would you like to use for your alert(s)?
  • Please alert me when S80C188EC13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S80C188EC13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S80C188EC13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S80C188EC13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S80C188EC13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S80C188EC13 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: