Part Details for S80C52-24 by Intel Corporation
Overview of S80C52-24 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S80C52-24
S80C52-24 CAD Models
S80C52-24 Part Data Attributes
|
S80C52-24
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80C52-24
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 24 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S80C52-24
This table gives cross-reference parts and alternative options found for S80C52-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C52-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C52X2-MICR | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | S80C52-24 vs TS87C52X2-MICR |
TS87C52X2-VJBD | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | S80C52-24 vs TS87C52X2-VJBD |
TSC87C52-12ICR | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQFP44 | Atmel Corporation | S80C52-24 vs TSC87C52-12ICR |
TSC87C52-12IB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, | Temic Semiconductors | S80C52-24 vs TSC87C52-12IB |
S80C32-24 | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | S80C52-24 vs S80C32-24 |
TS80C32X2-MCBR | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | S80C52-24 vs TS80C32X2-MCBR |
P80C32X2BBD,157 | P80C31X2/32X2 - 80C51 8-bit microcontroller family QFP 44-Pin | NXP Semiconductors | S80C52-24 vs P80C32X2BBD,157 |
TS80C32 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | S80C52-24 vs TS80C32 |
TS87C52X2-LCCB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | S80C52-24 vs TS87C52X2-LCCB |
TS80C52X2-MJBB | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | S80C52-24 vs TS80C52X2-MJBB |