Part Details for S82S123F883B by Signetics
Overview of S82S123F883B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Part Details for S82S123F883B
S82S123F883B CAD Models
S82S123F883B Part Data Attributes:
|
S82S123F883B
Signetics
Buy Now
Datasheet
|
Compare Parts:
S82S123F883B
Signetics
OTP ROM, 32X8, 65ns, Bipolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S82S123F883B
This table gives cross-reference parts and alternative options found for S82S123F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82S123F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82S123F883B | 32X8 OTPROM, 65ns, CDIP16, DIP-16 | Philips Semiconductors | S82S123F883B vs S82S123F883B |
S82S123F | 32X8 OTPROM, 65ns, CDIP16 | Philips Semiconductors | S82S123F883B vs S82S123F |
S82S23F | OTP ROM, 32X8, 65ns, Bipolar, CDIP16, | Signetics | S82S123F883B vs S82S23F |
S82S23F883B | OTP ROM, 32X8, 65ns, Bipolar, CDIP16, DIP-16 | Signetics | S82S123F883B vs S82S23F883B |
S82S123F883C | OTP ROM, 32X8, 65ns, Bipolar, CDIP16, DIP-16 | Signetics | S82S123F883B vs S82S123F883C |
S82S123F883B | IC 32 X 8 OTPROM, 65 ns, CDIP16, DIP-16, Programmable ROM | NXP Semiconductors | S82S123F883B vs S82S123F883B |
S82S23F | 32X8 OTPROM, 65ns, CDIP16 | Philips Semiconductors | S82S123F883B vs S82S23F |
S82S123F883C | IC 32 X 8 OTPROM, 65 ns, CDIP16, DIP-16, Programmable ROM | NXP Semiconductors | S82S123F883B vs S82S123F883C |
S82S123F | OTP ROM, 32X8, 65ns, Bipolar, CDIP16, | Signetics | S82S123F883B vs S82S123F |