Part Details for S8FS-G10024CD-R by OMRON Electronic Components
Results Overview of S8FS-G10024CD-R by OMRON Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8FS-G10024CD-R Information
S8FS-G10024CD-R by OMRON Electronic Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S8FS-G10024CD-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005729851
|
Sager | Switching Power Supplies PS 100W 24V 4.5A DIN RmotCntrl Min Qty: 1 | 0 |
|
$84.0000 / $96.9200 | Buy Now |