Part Details for S912ZVC12F0VLF by NXP Semiconductors
Overview of S912ZVC12F0VLF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S912ZVC12F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8989
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 128Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/Tray Rohs Compliant: Yes |Nxp S912ZVC12F0VLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
S912ZVC12F0VLF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1212 | Buy Now |
DISTI #
S912ZVC12F0VLF
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 128KB Flash 48-Pin LQFP Brick - Trays (Alt: S912ZVC12F0VLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9845 / $4.5724 | Buy Now |
DISTI #
841-S912ZVC12F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.0500 / $8.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$5.0300 | Buy Now |
DISTI #
S912ZVC12F0VLF
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 128KB Flash 48-Pin LQFP Brick - Trays (Alt: S912ZVC12F0VLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9845 / $4.5724 | Buy Now |
DISTI #
S912ZVC12F0VLF
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 128KB Flash 48-Pin LQFP Brick - Trays (Alt: S912ZVC12F0VLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9845 / $4.5724 | Buy Now |
Part Details for S912ZVC12F0VLF
S912ZVC12F0VLF CAD Models
S912ZVC12F0VLF Part Data Attributes
|
S912ZVC12F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVC12F0VLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |