There are no models available for this part yet.
Overview of S9S08SG8E2CSC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S08SG8E2CSC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y7227
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Soic 8/ Tube Rohs Compliant: Yes |Nxp S9S08SG8E2CSC RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.1200 | Buy Now | |
DISTI #
568-14593-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 98 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2306 | Buy Now | |
DISTI #
S9S08SG8E2CSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: S9S08SG8E2CSC) RoHS: Compliant Min Qty: 2058 Package Multiple: 98 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
841-S9S08SG8E2CSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOIC 8 RoHS: Compliant | 68 |
|
$2.0900 / $3.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2058 Package Multiple: 98 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.9300 | Buy Now | ||
Rochester Electronics | MC9S08SG - 8-bit MCU, 8KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1612 |
|
$1.5500 / $1.8200 | Buy Now | ||
DISTI #
S9S08SG8E2CSC
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: S9S08SG8E2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S08SG8E2CSC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: S9S08SG8E2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks, 0 Days | EBV - 686 |
|
Buy Now |
CAD Models for S9S08SG8E2CSC by NXP Semiconductors
Part Data Attributes for S9S08SG8E2CSC by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
ROHS COMPLIANT, SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
20 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
4
|
Number of Terminals
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for S9S08SG8E2CSC
This table gives cross-reference parts and alternative options found for S9S08SG8E2CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SG8E2CTJ | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2CTJ |
S9S08SG8E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | S9S08SG8E2CSC vs S9S08SG8E2MTG |
S9S08SG8E2MTJR | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2MTJR |
S9S08SG8E2MTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2CSC vs S9S08SG8E2MTGR |
S9S08SG8E2CTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2CTG |
S9S08SG8E2WTGR | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2WTGR |
S9S08SG8E2CSCR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | S9S08SG8E2CSC vs S9S08SG8E2CSCR |
S9S08SG8E2CTJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | S9S08SG8E2CSC vs S9S08SG8E2CTJR |
S9S08SG8E2WTG | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2WTG |
S9S08SG8E2VTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2CSC vs S9S08SG8E2VTG |
Related Parts for S9S08SG8E2CSC
-
S9S08SG8E2MSCMicrocontrollers
-
SAMI-2IOther Analog ICs
-
IPD350N06LGBTMA1Power Field-Effect Transistors
-
BD48L55G-TLPower Management Circuits
-
SB80C188-12Microprocessors
-
S29AL016J70FFI013Flash Memories
-
MIC4428YMMOSFET Drivers
-
SB01-05C-TB-ERectifier Diodes
-
ATF22V10CQZ-20PUProgrammable Logic Devices