Part Details for S9S08SG8E2CSCR by NXP Semiconductors
Overview of S9S08SG8E2CSCR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S9S08SG8E2CSCR
S9S08SG8E2CSCR CAD Models
S9S08SG8E2CSCR Part Data Attributes
|
S9S08SG8E2CSCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG8E2CSCR
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SG8E2CSCR
This table gives cross-reference parts and alternative options found for S9S08SG8E2CSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2CSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SG8E2CTJ | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2CTJ |
S9S08SG8E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | S9S08SG8E2CSCR vs S9S08SG8E2MTG |
S9S08SG8E2MTJR | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2MTJR |
S9S08SG8E2MTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2CSCR vs S9S08SG8E2MTGR |
S9S08SG8E2CTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2CTG |
S9S08SG8E2WTGR | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2WTGR |
S9S08SG8E2CTJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | S9S08SG8E2CSCR vs S9S08SG8E2CTJR |
S9S08SG8E2WTG | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2WTG |
S9S08SG8E2VTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2CSCR vs S9S08SG8E2VTG |
S9S08SG8E2MTJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | S9S08SG8E2CSCR vs S9S08SG8E2MTJR |