S9S08SG8E2MTJR
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20

Overview of S9S08SG8E2MTJR by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S9S08SG8E2MTJR by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ9002
Newark Mcu, 8Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sg Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:16I/O S, Embedded Rohs Compliant: Yes |Nxp S9S08SG8E2MTJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.7400
  • 10 $3.7900
  • 25 $3.5900
  • 50 $3.3900
  • 100 $3.1800
  • 250 $3.1700
  • 500 $3.1100
$3.1100 / $4.7400 Buy Now
DISTI # 568-S9S08SG8E2MTJRCT-ND
DigiKey IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1220
In Stock
  • 1 $5.1900
  • 10 $3.4700
  • 25 $3.0228
  • 100 $2.5209
  • 250 $2.2773
  • 500 $2.1288
  • 1,000 $2.0054
  • 2,500 $1.8738
  • 5,000 $1.8125
$1.8125 / $5.1900 Buy Now
DISTI # S9S08SG8E2MTJR
Avnet Americas MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG8E2MTJR) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 14810 Partner Stock
RFQ
DISTI # S9S08SG8E2MTJR
Avnet Americas MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG8E2MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 841-S9S08SG8E2MTJR
Mouser Electronics 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant 0
  • 1 $4.9700
  • 10 $3.0300
  • 100 $2.5300
  • 250 $2.2800
  • 500 $2.1300
  • 1,000 $2.0100
  • 2,500 $1.8700
$1.8700 / $4.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $2.2400
$2.2400 Buy Now
Rochester Electronics 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant Status: Active Min Qty: 1 14810
  • 1 $2.1100
  • 25 $2.0700
  • 100 $1.9900
  • 500 $1.9000
  • 1,000 $1.8000
$1.8000 / $2.1100 Buy Now
DISTI # S9S08SG8E2MTJR
Avnet Silica MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: S9S08SG8E2MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # S9S08SG8E2MTJR
EBV Elektronik MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R (Alt: S9S08SG8E2MTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S9S08SG8E2MTJR by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S9S08SG8E2MTJR by NXP Semiconductors

S9S08SG8E2MTJR
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
ROHS COMPLIANT, TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of I/O Lines
16
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S9S08SG8E2MTJR
    NXP Semiconductors
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
    VS

Alternate Parts for S9S08SG8E2MTJR

This table gives cross-reference parts and alternative options found for S9S08SG8E2MTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2MTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S9S08SG8E2CTJ 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2CTJ
S9S08SG8E2MTG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC S9S08SG8E2MTJR vs S9S08SG8E2MTG
S9S08SG8E2MTJR 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2MTJR
S9S08SG8E2MTGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTJR vs S9S08SG8E2MTGR
S9S08SG8E2CTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2CTG
S9S08SG8E2WTGR 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2WTGR
S9S08SG8E2CSCR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors S9S08SG8E2MTJR vs S9S08SG8E2CSCR
S9S08SG8E2CTJR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 NXP Semiconductors S9S08SG8E2MTJR vs S9S08SG8E2CTJR
S9S08SG8E2WTG 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2WTG
S9S08SG8E2VTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTJR vs S9S08SG8E2VTG

Related Parts for S9S08SG8E2MTJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08SG8E2MTJR by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08SG8E2MTJR by NXP Semiconductors

Select Manufacturer
Which Manufacturer of S9S08SG8E2MTJR would you like to use for your alert(s)?
  • Please alert me when S9S08SG8E2MTJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08SG8E2MTJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08SG8E2MTJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08SG8E2MTJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08SG8E2MTJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08SG8E2MTJR by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: