Part Details for S9S08SG8E2CTG by NXP Semiconductors
Results Overview of S9S08SG8E2CTG by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08SG8E2CTG Information
S9S08SG8E2CTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08SG8E2CTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ9001
|
Newark | Mcu, 8Bit, S08, 40Mhz, Tssop-16, Product Range:S08 Family S08Sg Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:16Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S, Embedded Rohs Compliant: Yes |Nxp S9S08SG8E2CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 / $2.8500 | Buy Now |
|
DISTI #
S9S08SG8E2CTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
16337 In Stock |
|
$1.6750 / $2.9100 | Buy Now |
|
DISTI #
S9S08SG8E2CTG
|
Avnet Americas | 8 Bit MCU, SG Series, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 8 KB, 16 Pins, TSSOP - Rail/Tube (Alt: S9S08SG8E2CTG) COO: United States of America (the) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.6750 / $1.9143 | Buy Now |
|
DISTI #
841-S9S08SG8E2CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU UC W/ 8K 0.25UM SGF RoHS: Compliant | 2814 |
|
$1.6700 / $2.9100 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.6800 | Buy Now |
|
DISTI #
86016280
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1701 | Americas - 1824 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
92025497
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 1910 | Americas - 1250 |
|
$2.0580 | Buy Now |
|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1998 |
|
$1.4100 / $1.7600 | Buy Now |
|
DISTI #
86016280
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1701 | Americas - 1824 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
92025497
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube Automotive AEC-Q100 COO: Philippines RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 1910 | Americas - 1250 |
|
$2.0580 | Buy Now |
US Tariff Estimator: S9S08SG8E2CTG by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S9S08SG8E2CTG
S9S08SG8E2CTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S9S08SG8E2CTG Part Data Attributes
|
|
S9S08SG8E2CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG8E2CTG
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop16,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 12 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for S9S08SG8E2CTG
This table gives cross-reference parts and alternative options found for S9S08SG8E2CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S9S08SG8E2MTG | NXP Semiconductors | $1.0000 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2CTG vs S9S08SG8E2MTG |
| S9S08SG8E2MTGR | NXP Semiconductors | $2.3500 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2CTG vs S9S08SG8E2MTGR |
| S9S08SG8E2MTG | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | S9S08SG8E2CTG vs S9S08SG8E2MTG |
| S9S08SG8E2VTG | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | S9S08SG8E2CTG vs S9S08SG8E2VTG |
| S9S08SG8E2MTG | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 | S9S08SG8E2CTG vs S9S08SG8E2MTG |
S9S08SG8E2CTG Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the S9S08SG8E2CTG is 20 MHz.
-
The S9S08SG8E2CTG has 8 KB of flash memory.
-
The operating voltage range of the S9S08SG8E2CTG is 2.7V to 5.5V.
-
Yes, the S9S08SG8E2CTG has a built-in 10-bit analog-to-digital converter (ADC) with 11 channels.
-
No, the S9S08SG8E2CTG is not AEC-Q100 qualified and is not suitable for automotive applications.