Part Details for SA-56-21HWA by Kingbright
Overview of SA-56-21HWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA-56-21HWA
SA-56-21HWA CAD Models
SA-56-21HWA Part Data Attributes
|
SA-56-21HWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA-56-21HWA
Kingbright
7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14.2 mm | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |
Alternate Parts for SA-56-21HWA
This table gives cross-reference parts and alternative options found for SA-56-21HWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA-56-21HWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm | Kingbright | SA-56-21HWA vs SC56-11EWA |
SC-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SC-56-11EWA |
SA56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SA-56-21HWA vs SA56-21HWA |
SC56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SC56-21SRWA |
SC-56-21YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SC-56-21YWA |
SA56-21GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SA56-21GWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SA56-21SRWA |
SC-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SC-56-11GWA |
SC56-11YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA-56-21HWA vs SC56-11YWA |