-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1625-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
200 In Stock |
|
$0.8383 / $2.3100 | Buy Now |
DISTI #
604-SA56-21GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Anode RoHS: Compliant | 544 |
|
$0.8510 / $2.3000 | Buy Now |
DISTI #
SA56-21GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999038
|
Sager | LED Displays & Accessories Single Green 568nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA56-21GWA
|
Avnet Abacus | KINSA56-21GWA (Alt: SA56-21GWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA56-21GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
This table gives cross-reference parts and alternative options found for SA56-21GWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56-21GWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm | Kingbright | SA56-21GWA vs SC56-11EWA |
SC-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SC-56-11EWA |
SA56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SA56-21GWA vs SA56-21HWA |
SC56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SC56-21SRWA |
SC-56-21YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SC-56-21YWA |
SA-56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2mm | Kingbright | SA56-21GWA vs SA-56-21HWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SA56-21SRWA |
SC-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SC-56-11GWA |
SC56-11YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21GWA vs SC56-11YWA |