There are no models available for this part yet.
Overview of SA04-12CGKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA04-12CGKWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
604-SA04-12CGKWA
|
Mouser Electronics | LED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$0.7480 / $1.8100 | Order Now | |
Bristol Electronics | 243 |
|
RFQ | ||||
Quest Components | 194 |
|
$1.1968 / $2.3936 | Buy Now | |||
DISTI #
000000000004087925
|
Sager | LED Displays & Accessories .4 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
CAD Models for SA04-12CGKWA by Kingbright
Part Data Attributes for SA04-12CGKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
GREEN
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
10.16 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Alternate Parts for SA04-12CGKWA
This table gives cross-reference parts and alternative options found for SA04-12CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA04-12CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA23-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA23-11CGKWA |
SC40-18CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SC40-18CGKWA |
SA39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA39-12CGKWA |
SA23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA23-12CGKWA |
SC40-19CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SC40-19CGKWA |
SA36-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA36-11CGKWA |
SC52-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SC52-11CGKWA |
SA18-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA18-11CGKWA |
SA40-18CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SA40-18CGKWA |
SC18-11CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA04-12CGKWA vs SC18-11CGKWA |