SC52-11CGKWA
Kingbright
Description: Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10

Overview of SC52-11CGKWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SC5218 Renesas Electronics Corporation Small Signal Bip-TRSs for High Frequency Amplifier, , /

CAD Models for SC52-11CGKWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC52-11CGKWA by Kingbright

SC52-11CGKWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
GREEN
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13.2 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. SC52-11CGKWA
    Kingbright
    Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10
    VS

Alternate Parts for SC52-11CGKWA

This table gives cross-reference parts and alternative options found for SC52-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC52-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA23-11CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 56.9mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA23-11CGKWA
SC40-18CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SC40-18CGKWA
SA39-12CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA39-12CGKWA
SA04-12CGKWA 7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA04-12CGKWA
SA23-12CGKWA 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA23-12CGKWA
SC40-19CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SC40-19CGKWA
SA36-11CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA36-11CGKWA
SA18-11CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 44.5mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA18-11CGKWA
SA40-18CGKWA Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SA40-18CGKWA
SC18-11CGKWA 7 SEG NUMERIC DISPLAY, GREEN, 44.5mm, ROHS COMPLIANT PACKAGE-10 Kingbright SC52-11CGKWA vs SC18-11CGKWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC52-11CGKWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC52-11CGKWA by Kingbright

Select Manufacturer
Which Manufacturer of SC52-11CGKWA would you like to use for your alert(s)?
  • Please alert me when SC52-11CGKWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC52-11CGKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC52-11CGKWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC52-11CGKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC52-11CGKWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC52-11CGKWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: