Part Details for SA101C102KAN by Kyocera AVX Components
Overview of SA101C102KAN by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C102KAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9851
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA101C102KAN Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
478-SA101C102KANCT-ND
|
DigiKey | CAP CER AXL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3985 In Stock |
|
$0.0648 / $0.3000 | Buy Now |
DISTI #
SA101C102KAN
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA101C102KAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
581-SA101C102KAN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10 % .2 in RoHS: Compliant | 9241 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for SA101C102KAN
SA101C102KAN CAD Models
SA101C102KAN Part Data Attributes
|
SA101C102KAN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C102KAN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for SA101C102KAN
This table gives cross-reference parts and alternative options found for SA101C102KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C102KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/102KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | SA101C102KAN vs CMA-100/102KX10TR |
SA101C102KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C102KAN vs SA101C102KAC |
NCMA10X7R102K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C102KAN vs NCMA10X7R102K100TRF |
CMA-100/102KX10BF | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C102KAN vs CMA-100/102KX10BF |
CMA-100/102KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | SA101C102KAN vs CMA-100/102KX10TA |