Part Details for SA105A102JAR by Kyocera AVX Components
Results Overview of SA105A102JAR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA105A102JAR Information
SA105A102JAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA105A102JAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36K5720
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 5%, Axial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA105A102JAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6882 |
|
$0.0770 | Buy Now |
|
DISTI #
27X7733
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 5%, Axial, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Width:- Rohs Compliant: Yes |Kyocera Avx SA105A102JAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
478-3147-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 AXIAL Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
35280 In Stock |
|
$0.1052 / $0.4500 | Buy Now |
|
DISTI #
SA105A102JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: SA105A102JAR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Tape & Reel | 7500 Factory Stock |
|
RFQ | |
|
DISTI #
36K5720
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), Axial Leaded - Product that comes on tape, but is not reeled (Alt: 36K5720) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1170 / $0.3600 | Buy Now |
|
DISTI #
V79:2366_30930002
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 1143 |
|
$0.0944 / $0.1344 | Buy Now |
|
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 1 nF 50 V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.001 uF, THROUGH HOLE MOUNT | 4009 |
|
$0.1750 / $1.0000 | Buy Now |
|
DISTI #
SA105A102JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G (NP0) 5 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
|
DISTI #
SA105A102JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 5 C0G NP0 Axial Leaded (Alt: SA105A102JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SA105A102JAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SA105A102JAR
SA105A102JAR Part Data Attributes
|
|
SA105A102JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105A102JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.40 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 2.54 Mm | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Length | 4.32 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wire |
Alternate Parts for SA105A102JAR
This table gives cross-reference parts and alternative options found for SA105A102JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105A102JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CEA10-102-J050GAW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA105A102JAR vs CEA10-102-J050GAW |
| CC42-102J17CG500T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs CC42-102J17CG500T26 |
| SA105A102JAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs SA105A102JAH |
| SA105A102JAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs SA105A102JAG |
| CMA-50/102JN10TAF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs CMA-50/102JN10TAF |
| CMA-50/102JN10TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs CMA-50/102JN10TF |
| CC42-102J17CG500F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA105A102JAR vs CC42-102J17CG500F4 |
| CEA10-102-J050GA | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | SA105A102JAR vs CEA10-102-J050GA |
| CEA10-102-J050GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA105A102JAR vs CEA10-102-J050GBW |
| SA105A102JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | SA105A102JAR vs SA105A102JAA |
SA105A102JAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SA105A102JAR is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.15mm.
-
Handle the component by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent electrostatic discharge damage.
-
The maximum reflow temperature for SA105A102JAR is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds.
-
Yes, SA105A102JAR is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
Store SA105A102JAR components in their original packaging, in a dry, cool place, away from direct sunlight and moisture. Avoid exposing them to temperatures above 30°C or humidity above 60%.