There are no models available for this part yet.
Overview of SA115A332JAC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SA115A332JAC by Kyocera AVX Components
Part Data Attributes for SA115A332JAC by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.05 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA115A332JAC
This table gives cross-reference parts and alternative options found for SA115A332JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115A332JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C332J5G5HA7200 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | KEMET Corporation | SA115A332JAC vs C412C332J5G5HA7200 |
SA115A332JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA115A332JAC vs SA115A332JAR |
SA115A332JAN | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA115A332JAC vs SA115A332JAN |
SA115A332JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA115A332JAC vs SA115A332JAA |
C412C332J5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115A332JAC vs C412C332J5G5HA |
SA115A332JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA115A332JAC vs SA115A332JAI |
SA115A332JAJ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA115A332JAC vs SA115A332JAJ |
SA115A332JAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA115A332JAC vs SA115A332JAE |
C412C332J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115A332JAC vs C412C332J5G5TA |
SA115A332JAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA115A332JAC vs SA115A332JAF |