There are no models available for this part yet.
Overview of SA12A-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12A-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R5688
|
Newark | Tvs Diode, 500W, 12V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Vishay SA12A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$0.0970 | Buy Now | |
DISTI #
77K0997
|
Newark | Tvs Diode, 500W, 12V, Do-204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SA12A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now | |
DISTI #
57AJ0353
|
Newark | Tvs Diode, Unidir, 12V, Do-204Ac-2 Rohs Compliant: Yes |Vishay SA12A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.4800 | Buy Now | |
DISTI #
05R5688
|
Avnet Americas | 500W,12V 5%,UNIDIR,AXIAL TVS - Product that comes on tape, but is not reeled (Alt: 05R5688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 2685 Partner Stock |
|
$0.3190 / $0.4230 | Buy Now | |
DISTI #
SA12A-E3/54
|
Avnet Americas | 500W,12V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: SA12A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 | Buy Now | |
DISTI #
625-SA12A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 12V Unidirect RoHS: Compliant | 7721 |
|
$0.1490 / $0.4300 | Buy Now | |
Future Electronics | 500 W 12 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now | ||
Future Electronics | 500 W 12 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now | ||
Future Electronics | 500 W 12 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now | ||
Future Electronics | 500 W 12 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
CAD Models for SA12A-E3/54 by Vishay Intertechnologies
Part Data Attributes for SA12A-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 6 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA12A-E3/54
This table gives cross-reference parts and alternative options found for SA12A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA13A-E3/54 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA12A-E3/54 vs SA13A-E3/54 |
SA12A | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA12A-E3/54 vs SA12A |
SA12A-B | Transient Suppressor, | Micro Commercial Components | SA12A-E3/54 vs SA12A-B |
SA12A-E3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA12A-E3/54 vs SA12A-E3 |
SA12AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12A-E3/54 vs SA12AHE3/54 |
SA13AHE3/54 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA12A-E3/54 vs SA13AHE3/54 |
SA13A | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA12A-E3/54 vs SA13A |
SA13AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12A-E3/54 vs SA13AHE3/54 |
SA12AHE3/54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA12A-E3/54 vs SA12AHE3/54 |
SA12A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12A-E3/54 vs SA12A-E3/54 |
Related Parts for SA12A-E3/54
-
SA24A-E3/54Transient Suppressors
-
1N4005Rectifier Diodes
-
LM317AT/NOPBLinear Regulator ICs
-
SBSPP0250154MXBData Line Filters
-
3266W-1-501LFVariable Resistors
-
S25FL116K0XMFI043Flash Memories
-
SCAN921023SLCXOther Interface ICs
-
S558-5999-T5-FPulse/Datacom Transformers
-
HDMR-19-01-S-SM-TRTelecom and Datacom Connectors