Part Details for SA12AG by onsemi
Overview of SA12AG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SA12AG-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC AXIAL Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5890 In Stock |
|
$0.1200 | Buy Now |
DISTI #
SA12AG
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 500W 2-Pin Case 59AA-01 Box - Bulk (Alt: SA12AG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Bulk | 375 |
|
RFQ | |
DISTI #
SA12AG
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 500W 2-Pin Case 59AA-01 Box - Bulk (Alt: SA12AG) RoHS: Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5890 Partner Stock |
|
$0.1064 / $0.1270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1060 / $0.2278 | Buy Now |
|
Rochester Electronics | SA12 - TVS DIODE 12VWM 19.9VC AXIAL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5890 |
|
$0.1063 / $0.1251 | Buy Now |
|
Flip Electronics | Stock | 400 |
|
RFQ |
Part Details for SA12AG
SA12AG CAD Models
SA12AG Part Data Attributes
|
SA12AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA12AG
onsemi
Transient Voltage Suppressor, MiniMOSORB™, Unidirectional, 12 V, 500 Watt, AXIAL LEAD, 1000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |