Part Details for SA12CA-TP by Micro Commercial Components
Overview of SA12CA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA12CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA12CA-TPMSCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO15 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
833-SA12CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes BI-DIR 500W 25.6A RoHS: Compliant | 18 |
|
$0.0820 / $0.4100 | Buy Now |
|
Future Electronics | TVS 12 V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0943 | Buy Now |
|
Chip1Cloud | TVS DIODE 12VWM 19.9VC DO15 | 1170 |
|
RFQ |
Part Details for SA12CA-TP
SA12CA-TP CAD Models
SA12CA-TP Part Data Attributes:
|
SA12CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA12CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA12CA-TP
This table gives cross-reference parts and alternative options found for SA12CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12C-B | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Diodes Incorporated | SA12CA-TP vs SA12C-B |
SA12CT | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA12CA-TP vs SA12CT |
P5KE12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | International Semiconductor Inc | SA12CA-TP vs P5KE12C |
SSA12CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Semicon Components Inc | SA12CA-TP vs SSA12CA |
SA12CA-T3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA12CA-TP vs SA12CA-T3 |
SA12C-13 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | SA12CA-TP vs SA12C-13 |
SA12C-54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA-TP vs SA12C-54 |
SA12CAB | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA12CA-TP vs SA12CAB |
SA12C-E3/73 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA-TP vs SA12C-E3/73 |
SA12CA_NL | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, LEAD FREE, DO-15, 2 PIN | Fairchild Semiconductor Corporation | SA12CA-TP vs SA12CA_NL |