Part Details for SA12CARL by Motorola Mobility LLC
Overview of SA12CARL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA12CARL
SA12CARL CAD Models
SA12CARL Part Data Attributes
|
SA12CARL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SA12CARL
Motorola Mobility LLC
500W, BIDIRECTIONAL, SILICON, TVS DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12CARL
This table gives cross-reference parts and alternative options found for SA12CARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CAB | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA12CARL vs SA12CAB |
SA12C54-E3 | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CARL vs SA12C54-E3 |
P6KE15CA-G | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA12CARL vs P6KE15CA-G |
SA12C-G | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA12CARL vs SA12C-G |
SA12CA54 | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CARL vs SA12CA54 |
P6KE15CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SA12CARL vs P6KE15CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA12CARL vs SA12C |
P6KE15CAB | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA12CARL vs P6KE15CAB |
SA12CA/54 | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Vishay Semiconductors | SA12CARL vs SA12CA/54 |
SA12CA-GT3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA12CARL vs SA12CA-GT3 |