SA150AB0
Description: Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of SA150AB0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for SA150AB0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA150AB0 by Taiwan Semiconductor

SA150AB0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Breakdown Voltage-Nom
176 V
Case Connection
ISOLATED
Clamping Voltage-Max
243 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA150AB0
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for SA150AB0

This table gives cross-reference parts and alternative options found for SA150AB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA150AB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA150AHR0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AHR0G
SA150A Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc SA150AB0 vs SA150A
SA150AHB0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AHB0G
SA150A Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA150AB0 vs SA150A
SA150AR0 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AR0
SA150AA0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AA0G
SA150AB0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AB0G
SA150AA0 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AA0
Part Number Description Manufacturer Compare
SA150AHB0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AHB0G
SA150AHR0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AHR0G
SA150AB0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AB0G
SA150AHA0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AHA0G
SA150AR0 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AR0
SA150AA0 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AA0
SA150A Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA150AB0 vs SA150A
SA150AA0G Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA150AB0 vs SA150AA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA150AB0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA150AB0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SA150AB0 would you like to use for your alert(s)?
  • Please alert me when SA150AB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA150AB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA150AB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA150AB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA150AB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA150AB0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: