Diodes
SA160AG
Description: 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 160 V, Unidirectional, AXIAL LEAD, 1000-BLKBX

Overview of SA160AG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SA160AG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK1734
Newark Sa160Ag, Transient Voltage Suppressors |Onsemi SA160AG RoHS: Not Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4480
  • 5,000 $0.4060
$0.4060 / $0.4480 Buy Now
DISTI # 2156-SA160AG-ND
DigiKey TVS DIODE Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 1,110 $0.2700
$0.2700 Buy Now
DISTI # SA160AG
Avnet Americas - Bulk (Alt: SA160AG) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5000 Partner Stock
  • 1,336 $0.2771
  • 1,400 $0.2696
  • 2,700 $0.2621
  • 6,700 $0.2546
  • 14,000 $0.2471
  • 67,000 $0.2396
  • 140,000 $0.2321
$0.2321 / $0.2771 Buy Now
Rochester Electronics Diode TVS Single Uni-Dir 160V 500W 2-Pin Case 59AA-01 Bulk ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for SA160AG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA160AG by onsemi

SA160AG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-204AC
Package Description
LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
Pin Count
2
Manufacturer Package Code
59AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
197 V
Breakdown Voltage-Min
178 V
Breakdown Voltage-Nom
187.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
259 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA160AG
    onsemi
    500 Watt MiniMOSORB™ Transient Voltage Suppressor, 160 V, Unidirectional, AXIAL LEAD, 1000-BLKBX
    VS

Related Parts for SA160AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA160AG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA160AG by onsemi

Select Manufacturer
Which Manufacturer of SA160AG would you like to use for your alert(s)?
  • Please alert me when SA160AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA160AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA160AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA160AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA160AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA160AG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: