Part Details for SA170CA by PRO-AN Electronic Co Ltd
Overview of SA170CA by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA170CA
SA170CA CAD Models
SA170CA Part Data Attributes
|
SA170CA
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA170CA
PRO-AN Electronic Co Ltd
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 275 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO |
Alternate Parts for SA170CA
This table gives cross-reference parts and alternative options found for SA170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Motorola Semiconductor Products | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Bytesonic Corporation | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SA170CA vs SA170CA |
SA170CA | SA170CA | Motorola Mobility LLC | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | SynSemi Inc | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA170CA vs SA170CA |
SA170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA170CA vs SA170CA |