-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4294
|
Newark | Tvs Diode, 500W, 18V, Bidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:18V, Clamping Voltage Vc Max:29.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:20V, Rohs Compliant: Yes |Littelfuse SA18CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2198 |
|
$0.1580 / $0.3330 | Buy Now |
DISTI #
SA18CACT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11784 In Stock |
|
$0.1365 / $0.3400 | Buy Now |
DISTI #
576-SA18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA18CA Bi-Directional RoHS: Compliant | 5660 |
|
$0.1360 / $0.2600 | Buy Now |
|
Future Electronics | SA Series 18 V 500 W Bi-Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Future Electronics | SA Series 18 V 500 W Bi-Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
SA18CA
|
TTI | ESD Protection Diodes / TVS Diodes SA18CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1610 / $0.2080 | Buy Now |
DISTI #
C1S425200653342
|
Chip1Stop | Diode TVS Single Bi-Dir 18V 500W 2-Pin DO-15 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4000 |
|
$0.1620 / $0.1690 | Buy Now |
|
LCSC | 17.5A 500W 29.2V 20V Bidirectional 18V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 80 |
|
$0.1736 / $0.3138 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 18V DO15 THT T&R | 0 |
|
$0.2919 / $0.3357 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |