Part Details for SA201A102JARC by Kyocera AVX Components
Overview of SA201A102JARC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA201A102JARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2109
|
Newark | Spinguard/Ammo Pack Rohs Compliant: Yes |Kyocera Avx SA201A102JARC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
SA201A102JARC-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 AXL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1655 | Buy Now |
DISTI #
SA201A102JARC
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% Axial 125°C T/R - Ammo Pack (Alt: SA201A102JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1671 / $0.1842 | Buy Now |
DISTI #
581-SA201A102JARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G(NP0) 5 % .2 in RoHS: Not Compliant | 0 |
|
$0.1400 / $0.1480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1250 | Buy Now |