Part Details for SA3 by Rectron Semiconductor
Overview of SA3 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SA3
|
Mouser Electronics | Rectifiers SOD123F,1A,400V,GP RoHS: Compliant | 0 |
|
$0.0220 / $0.0290 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0175 / $0.0258 | Buy Now |
Part Details for SA3
SA3 CAD Models
SA3 Part Data Attributes
|
SA3
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA3
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA3
This table gives cross-reference parts and alternative options found for SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | SA3 vs ES1DW-T |
USL1D | 1A, 200V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SA3 vs USL1D |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | SA3 vs ES1DW-W |
HFM103-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SA3 vs HFM103-MH |
1N4942 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | SA3 vs 1N4942 |
SJPL-D2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SJP, 2 PIN | Allegro MicroSystems LLC | SA3 vs SJPL-D2 |
EGFM103-M-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SA3 vs EGFM103-M-H |
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SA3 vs SS120F-HF |
ERL1D | Rectifier Diode, | Diotec Semiconductor AG | SA3 vs ERL1D |
FM1200-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SA3 vs FM1200-MH-H |