Part Details for SA36A-E3/54 by Vishay Intertechnologies
Overview of SA36A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA36A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5693
|
Newark | Tvs Diode, 500W, 36V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Vishay SA36A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 | Buy Now |
DISTI #
SA36A-E3/54
|
Avnet Americas | 500W,36V,5%,UNIIDIR,AXIAL TVS - Tape and Reel (Alt: SA36A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
625-SA36A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 36V Unidirect RoHS: Compliant | 5905 |
|
$0.1330 / $0.3600 | Buy Now |
|
Future Electronics | 500 W 58.1 V Uni Directional Through Hole Transient Voltage Suppressor- DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | 500 W 58.1 V Uni Directional Through Hole Transient Voltage Suppressor- DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
71031519
|
Verical | TVS Diode Single Uni-Dir 36V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 | Americas - 24000 |
|
$0.0924 / $0.1085 | Buy Now |
DISTI #
SA36A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 36V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1670 | Buy Now |
DISTI #
SA36A-E3/54
|
TME | Diode: TVS, 500W, 40÷44.2V, 8.6A, unidirectional, DO15, reel,tape Min Qty: 3 | 0 |
|
$0.1550 / $0.2650 | RFQ |
DISTI #
C1S803609907983
|
Chip1Stop | TVS RoHS: Compliant | 24000 |
|
$0.1350 | Buy Now |
DISTI #
C1S803601813518
|
Chip1Stop | Diode TVS Single Uni-Dir 36V 500W 2-Pin DO-15 T/R RoHS: Not Compliant pbFree: No | 39 |
|
$0.2080 / $0.2250 | Buy Now |
Part Details for SA36A-E3/54
SA36A-E3/54 CAD Models
SA36A-E3/54 Part Data Attributes
|
SA36A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA36A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA36A-E3/54
This table gives cross-reference parts and alternative options found for SA36A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA36A-E3/73 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA36A-E3/54 vs SA36A-E3/73 |