There are no models available for this part yet.
Overview of SA36CA-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA36CA-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X9986
|
Newark | Diode, Tvs, Bi-Directional, 500W, 36V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SA36CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 | Buy Now | |
DISTI #
77K1350
|
Newark | Diode, Tvs, Bi-Directional, 500W, 36V, Do-204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA36CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now | |
DISTI #
SA36CA-E3/54
|
Avnet Americas | 500W,36V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA36CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1981 | Buy Now | |
DISTI #
625-SA36CA-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 36V Bidirect RoHS: Compliant | 3678 |
|
$0.1800 / $0.5400 | Buy Now | |
Future Electronics | 500 W 36 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now | ||
Future Electronics | 500 W 36 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now | ||
Future Electronics | 500 W 36 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now | ||
DISTI #
65205366
|
Verical | TVS Diode Single Bi-Dir 36V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2248 | Americas - 4000 |
|
$0.1521 | Buy Now | |
Quest Components | 155 |
|
$0.2800 / $0.5600 | Buy Now | |||
DISTI #
SA36CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 36V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
CAD Models for SA36CA-E3/54 by Vishay Intertechnologies
Part Data Attributes for SA36CA-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Breakdown Voltage-Nom
|
42.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA36CA-E3/54
This table gives cross-reference parts and alternative options found for SA36CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE43CA-E3/54 | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA36CA-E3/54 vs P6KE43CA-E3/54 |
SA36CA-E3/73 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA36CA-E3/54 vs SA36CA-E3/73 |
P6KE43CA | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | SA36CA-E3/54 vs P6KE43CA |
P6KE43CA-E3/73 | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA36CA-E3/54 vs P6KE43CA-E3/73 |
Related Parts for SA36CA-E3/54
-
SMBJ40CATransient Suppressors
-
V275LA40BNon-linear Resistors
-
MC68302EH16CMicrocontrollers
-
PMBT3904,215Small Signal Bipolar Transistors
-
NJM7805FALinear Regulator ICs
-
ISL8485IBZ-TLine Driver or Receivers
-
1716020000Terminals and Terminal Blocks
-
MC74VHCT32ADTR2GGates
-
203401Telecom and Datacom Connectors