Part Details for SA575D by YAGEO Corporation
Overview of SA575D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for SA575D
SA575D CAD Models
SA575D Part Data Attributes:
|
SA575D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA575D
YAGEO Corporation
Compander, 1 Func, 0.02MHz Band Width, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SA575D
This table gives cross-reference parts and alternative options found for SA575D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA575D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575DG | Low Voltage Compandor, SOIC-20 WB, 38-TUBE | onsemi | SA575D vs SA575DG |
SA572DG | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA575D vs SA572DG |
SA575D | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA575D vs SA575D |
SA572D | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA575D vs SA572D |
SA572D | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA575D vs SA572D |
SA575D | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA575D vs SA575D |
SA575D-T | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA575D vs SA575D-T |
SA575DR2 | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA575D vs SA575DR2 |