Part Details for SA575D-T by NXP Semiconductors
Overview of SA575D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA575D-T
SA575D-T CAD Models
SA575D-T Part Data Attributes
|
SA575D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA575D-T
NXP Semiconductors
IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 3 MHz | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SA575D-T
This table gives cross-reference parts and alternative options found for SA575D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA575D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575D | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA575D-T vs SA575D |
SA572DR2 | Programmable Analog Compandor, SO-16 WB, 1000-REEL | onsemi | SA575D-T vs SA572DR2 |
SA572DG | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA575D-T vs SA572DG |
SA572D | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA575D-T vs SA572D |
SA575DG | Low Voltage Compandor, SOIC-20 WB, 38-TUBE | onsemi | SA575D-T vs SA575DG |
SA572D-T | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA575D-T vs SA572D-T |
SA572D | IC COMPANDER, 0.02 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Analog Computational Function | NXP Semiconductors | SA575D-T vs SA572D |
SA575D | Compander, 1 Func, 0.02MHz Band Width, PDSO20 | YAGEO Corporation | SA575D-T vs SA575D |
SA575DR2G | Low Voltage Compandor, SOIC-20 WB, 1000-REEL | onsemi | SA575D-T vs SA575DR2G |