Part Details for SA6.0A-BP by Micro Commercial Components
Overview of SA6.0A-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6.0A-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SA6.0A-BP-ND
|
DigiKey | Interface Min Qty: 25000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0873 | Buy Now |
DISTI #
833-SA6.0A-BP
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0845 | Buy Now |
Part Details for SA6.0A-BP
SA6.0A-BP CAD Models
SA6.0A-BP Part Data Attributes
|
SA6.0A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA6.0A-BP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA6.0A-BP
This table gives cross-reference parts and alternative options found for SA6.0A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.0ALF | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59, 2 PIN | onsemi | SA6.0A-BP vs SA6.0ALF |
SA5.0ABK | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Central Semiconductor Corp | SA6.0A-BP vs SA5.0ABK |
SA5.0AB | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-BP vs SA5.0AB |
SA6.0-TP | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA6.0A-BP vs SA6.0-TP |
SA5.0A-TP | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA6.0A-BP vs SA5.0A-TP |
SA6.0AG | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | Littelfuse Inc | SA6.0A-BP vs SA6.0AG |
SA5.0AT | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA6.0A-BP vs SA5.0AT |
SA5.0AT | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-BP vs SA5.0AT |
SA5.0ARL | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | SA6.0A-BP vs SA5.0ARL |
SA5.0A-B | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA6.0A-BP vs SA5.0A-B |