Part Details for SA60A by General Instrument Corp
Overview of SA60A by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SA60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 116 |
|
$0.6528 / $1.3055 | Buy Now |
Part Details for SA60A
SA60A CAD Models
SA60A Part Data Attributes
|
SA60A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SA60A
General Instrument Corp
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA60A
This table gives cross-reference parts and alternative options found for SA60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60A.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA60A vs SA60A.TR |
SA60A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA60A vs SA60A-E3/54 |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA60A vs SA60A |
SA60A-BP | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60A vs SA60A-BP |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA60A vs SA60A |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA60A vs SA60A |
SA60A-G | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA60A vs SA60A-G |
SA60A-13 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA60A vs SA60A-13 |
SSA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA60A vs SSA60A |
SA60A-T3 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA60A vs SA60A-T3 |