Part Details for SA70-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SA70-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA70-GT3
SA70-GT3 CAD Models
SA70-GT3 Part Data Attributes
|
SA70-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA70-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 95.1 V | |
Breakdown Voltage-Min | 77.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA70-GT3
This table gives cross-reference parts and alternative options found for SA70-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA70-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE82.TR | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA70-GT3 vs P6KE82.TR |
SA70 | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA70-GT3 vs SA70 |
SA70.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA70-GT3 vs SA70.TR |
SA70 | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA70-GT3 vs SA70 |
P6KE82E3 | Trans Voltage Suppressor Diode, 600W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | SA70-GT3 vs P6KE82E3 |
SA70-13 | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA70-GT3 vs SA70-13 |
SA70-TP | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA70-GT3 vs SA70-TP |
SA70 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | ProTek Devices | SA70-GT3 vs SA70 |
SA70TR | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA70-GT3 vs SA70TR |
SA70 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA70-GT3 vs SA70 |