Part Details for SA75-BP by Micro Commercial Components
Overview of SA75-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA75-BP
SA75-BP CAD Models
SA75-BP Part Data Attributes:
|
SA75-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA75-BP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA75-BP
This table gives cross-reference parts and alternative options found for SA75-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA75-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA75-T3 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA75-BP vs SA75-T3 |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA75-BP vs SA75 |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA75-BP vs SA75 |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA75-BP vs SA75 |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA75-BP vs SA75 |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA75-BP vs SA75 |
SA75TR | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA75-BP vs SA75TR |
SA75-G | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA75-BP vs SA75-G |
SA75 | Trans Voltage Suppressor Diode, 500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | SA75-BP vs SA75 |
SA75.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA75-BP vs SA75.TR |