Part Details for SA8.5CA by Central Semiconductor Corp
Overview of SA8.5CA by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA8.5CA
SA8.5CA CAD Models
SA8.5CA Part Data Attributes
|
SA8.5CA
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SA8.5CA
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.82 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 10.13 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.5CA
This table gives cross-reference parts and alternative options found for SA8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA8.5CA vs SA8.5CA |
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA8.5CA vs SA8.5CA |
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.5CA vs SA8.5CA |
SA8.5CA.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.5CA vs SA8.5CA.TR |
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | SA8.5CA vs SA8.5CA |
SA8.5CA-G | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.5CA vs SA8.5CA-G |
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.5CA vs SA8.5CA |
SA8.5CA-G | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA8.5CA vs SA8.5CA-G |
SA8.5CA | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA8.5CA vs SA8.5CA |