Part Details for SACB5.0-XX-TR70 by Taitron Components Inc
Overview of SACB5.0-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SACB5.0-XX-TR70
SACB5.0-XX-TR70 CAD Models
SACB5.0-XX-TR70 Part Data Attributes
|
SACB5.0-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SACB5.0-XX-TR70
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |