Part Details for SAML10E16A-AUT by Microchip Technology Inc
Overview of SAML10E16A-AUT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for SAML10E16A-AUT
SAML10E16A-AUT CAD Models
SAML10E16A-AUT Part Data Attributes
|
SAML10E16A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAML10E16A-AUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-02-15 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAML10E16A-AUT
This table gives cross-reference parts and alternative options found for SAML10E16A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAML10E16A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAML10E16A-AU | RISC Microcontroller | Microchip Technology Inc | SAML10E16A-AUT vs SAML10E16A-AU |
ATSAML10E16A-AZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 | Microchip Technology Inc | SAML10E16A-AUT vs ATSAML10E16A-AZT |
ATSAML10E16A-AUT | RISC Microcontroller | Microchip Technology Inc | SAML10E16A-AUT vs ATSAML10E16A-AUT |
ATSAML10E16A-AFT | RISC Microcontroller | Microchip Technology Inc | SAML10E16A-AUT vs ATSAML10E16A-AFT |
ATSAML10E16A-AF | RISC Microcontroller | Microchip Technology Inc | SAML10E16A-AUT vs ATSAML10E16A-AF |
ATSAML10E16A-AUTKPH | RISC Microcontroller | Microchip Technology Inc | SAML10E16A-AUT vs ATSAML10E16A-AUTKPH |