Part Details for SAP5SC-A-R by Integrated Device Technology Inc
Results Overview of SAP5SC-A-R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAP5SC-A-R Information
SAP5SC-A-R by Integrated Device Technology Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SAP5SC-A-R
SAP5SC-A-R CAD Models
SAP5SC-A-R Part Data Attributes
|
|
SAP5SC-A-R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAP5SC-A-R
Integrated Device Technology Inc
Interface Circuit, CMOS, PDSO20
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sop-20 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.83 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.64 Mm | |
| Supply Voltage-Max | 34 V | |
| Supply Voltage-Min | 16 V | |
| Supply Voltage-Nom | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.52 Mm |
Alternate Parts for SAP5SC-A-R
This table gives cross-reference parts and alternative options found for SAP5SC-A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAP5SC-A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SAP5SC-A-R | Renesas Electronics Corporation | Check for Price | Interface Circuit, CMOS, PDSO20 | SAP5SC-A-R vs SAP5SC-A-R |