Part Details for SARA-R422S-01B by u-blox AG
Results Overview of SARA-R422S-01B by u-blox AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SARA-R422S-01B Information
SARA-R422S-01B by u-blox AG is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SARA-R422S-01B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
672-SARA-R422S-01BCT-ND
|
DigiKey | RF TXRX MOD CELL NAV SMD Min Qty: 250 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$24.2902 | Buy Now |
|
DISTI #
377-SARA-R422S-01B
|
Mouser Electronics | Cellular Modules LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x26 mm, 250 pcs/reel RoHS: Compliant | 0 |
|
Order Now |
US Tariff Estimator: SARA-R422S-01B by u-blox AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SARA-R422S-01B
SARA-R422S-01B Part Data Attributes
|
|
SARA-R422S-01B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
SARA-R422S-01B
u-blox AG
RF and Baseband Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Moisture Sensitivity Level | 4 | |
| Peak Reflow Temperature (Cel) | 245 | |
| Telecom IC Type | Rf And Baseband Circuit |
SARA-R422S-01B Frequently Asked Questions (FAQ)
-
The maximum power consumption of the SARA-R422S-01B module is around 2.5W, but it can vary depending on the operating mode and the cellular network conditions.
-
The SARA-R422S-01B module can be configured for different cellular networks using AT commands. You can use the u-blox AT command reference guide to configure the module for your specific network requirements.
-
The maximum data transfer rate of the SARA-R422S-01B module is up to 10Mbps for LTE-M and 5Mbps for NB-IoT, depending on the cellular network conditions.
-
No, the SARA-R422S-01B module is designed for data communication only and does not support voice communication.
-
You can check the firmware version using AT commands and update the firmware using the u-blox Firmware Update Tool. It is recommended to regularly check for firmware updates to ensure you have the latest features and bug fixes.