Part Details for SAV4F13SS345 by E-Switch Inc
Results Overview of SAV4F13SS345 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAV4F13SS345 Information
SAV4F13SS345 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SAV4F13SS345
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AK6127
|
Newark | Sav4F13Ss345 Rohs Compliant: Yes |E-Switch SAV4F13SS345 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $16.0300 | Buy Now |
|
DISTI #
141-SAV4F13SS345-ND
|
DigiKey | Switches Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6154 | Buy Now |
|
DISTI #
612-SAV4F13SS345
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Blue, IP67 | 0 |
|
$11.6100 | Order Now |
|
DISTI #
74830620
|
RS | ANTI-VANDAL SWITCH, SPDT, ON-ON, 15A, 125V AC, QC 0.187", IP67, SAV4 SERIES Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 / $13.5000 | RFQ |
|
DISTI #
SAV4F13SS345
|
TME | Switch: vandal resistant, SPDT, 15A/250VAC, IP67, ON-ON, blue, 24V Min Qty: 80 | 0 |
|
$11.1300 | RFQ |
US Tariff Estimator: SAV4F13SS345 by E-Switch Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SAV4F13SS345
SAV4F13SS345 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy